24-channel, 1:1 (SPST) general-purpose FET bus switch with 500MHz bandwidth. Features 2 independent circuits, 24 switches, and CMOS technology. Operates from a 2.3V to 3.6V single supply, with a max operating temperature of 85°C. Offers a propagation delay of 0.15ns and a turn-on delay time of 8ns. Packaged in a 56-SSOP for surface mounting, this RoHS compliant component provides ±64mA high-level and low-level output current.
Texas Instruments SN74CB3Q16211DL technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Output Current | 30mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q16211DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.