16-channel FET bus switch, SPST, CMOS technology, offering 0.3ns propagation delay and 8ns turn-on delay. Features 2 independent circuits, operating from a 2.3V to 3.6V supply, with ±64mA output current. Encased in a TFSOP package for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments SN74CB3Q16245DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q16245DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.