
4-channel FET bus switch with 500MHz bandwidth, designed for single supply operation from 2.3V to 3.6V. This CMOS logic IC features four independent SPST circuits, each capable of handling 64mA high or low level output current. Operating across a temperature range of -40°C to 85°C, it offers a fast 0.2ns propagation delay and 6.7ns turn-on delay. Packaged in a 16-SSOP for surface mounting, this lead-free and RoHS compliant component is ideal for signal switching applications.
Texas Instruments SN74CB3Q3125DBQR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3125DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
