
4-channel FET bus switch, featuring 2:1 (SPDT) configuration and 3.3-V operation. This CMOS logic IC offers a 500MHz bandwidth and a low propagation delay of 0.2ns. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 2.3V to 3.6V. The surface mount component is packaged in a TFSOP and is RoHS compliant.
Texas Instruments SN74CB3Q3125DGVR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TFSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3125DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
