
Quad FET bus switch with 4 independent circuits, offering 500MHz bandwidth and 0.2ns propagation delay. Features a single supply voltage range of 2.3V to 3.6V, with output current capabilities of 64mA (low) and -64mA (high). This CMOS technology component is surface mountable in a TSSOP package, operating from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74CB3Q3125PWG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3125PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
