
High bandwidth 8-channel FET bus switch, featuring a 1:1 SPST configuration and 2 control inputs. Operates with a single supply voltage range of 2.3V to 3.6V, supporting 3.3V logic levels. Offers independent circuits with a maximum output current of 64mA (low level) and -64mA (high level). This CMOS technology component boasts a low propagation delay of 0.2ns and a turn-on delay time of 7.1ns. Packaged in a TFSOP for surface mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74CB3Q3244DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3244DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
