8-bit bus transceiver with true output, featuring a 500MHz bandwidth and 0.2ns propagation delay. Operates from a 2.3V to 3.6V single supply, supporting ±64mA output current. CMOS technology, surface mountable in a VFBGA package. Extended temperature range from -40°C to 85°C.
Texas Instruments SN74CB3Q3245GQNR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VFBGA |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74CB |
| Supply Current | 20mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.000765oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74CB3Q3245GQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.