
8-bit, 1-element CMOS bus switch with 8 channels and 8 switches, featuring SPST throw configuration. Operates with a single supply voltage range of 2.3V to 3.6V, offering a bandwidth of 500MHz and a propagation delay of 0.2ns. This surface mount component is housed in a 20-pin TSSOP package, with output currents of ±64mA and a quiescent current of 2mA. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74CB3Q3245PWR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 30A |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3245PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
