
8-bit, true output buffer/line driver featuring 8 independent switches. Operates with a single supply voltage from 2.3V to 3.6V, offering a low quiescent current of 2mA and a supply current of 1mA. Delivers high and low level output currents of -64mA and 64mA respectively, with a maximum output current of 30mA. CMOS technology ensures a fast propagation delay of 0.2ns and a turn-on delay time of 7.5ns. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74CB3Q3245PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3245PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
