General-purpose FET bus switch, 8:1 multiplexer/demultiplexer with a 500MHz bandwidth. Features 1 independent channel, 8 bits, and operates from a 2.3V to 3.6V single supply. This CMOS technology component offers a propagation delay of 0.18ns and a turn-on delay time of 6.7ns. Packaged in a 16-VQFN for surface mounting, it operates between -40°C and 85°C and is RoHS compliant.
Texas Instruments SN74CB3Q3251RGYR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VQFN |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.18ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3251RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.