
2-channel, 4:1 FET bus switch with 8 bits, supporting single supply operation from 2.3V to 3.6V. Features a 500MHz bandwidth and 0.18ns propagation delay. This surface mountable, 16-VQFN packaged component offers 2 independent circuits, each functioning as a multiplexer/demultiplexer with SP4T throw configuration. Operates across a temperature range of -40°C to 85°C, with a high level output current of -64mA and low level output current of 64mA.
Texas Instruments SN74CB3Q3253RGYR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VQFN EP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 8 |
| Operating Supply Current | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.18ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SP4T |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3253RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
