
4-channel, 2:1 SPDT FET bus switch featuring 500MHz bandwidth and 0.2ns propagation delay. This CMOS logic IC operates from a 2.3V to 3.6V single supply, supporting 8 bits with 4 independent switches. Designed for surface mount installation in a 16-SSOP package, it offers ±64mA output current and a wide operating temperature range of -40°C to 85°C. RoHS and Lead Free compliant.
Texas Instruments SN74CB3Q3257DBQR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Switches | 4 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3257DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
