
2-channel, 1:1 SPST FET bus switch with 500MHz bandwidth. Features 2 independent CMOS circuits, operating from a 2.3V to 3.6V single supply. Delivers ±64mA output current and a propagation delay of 200ps. Packaged in an 8-TSSOP (4.4mm width, 3mm length, 1.15mm height) for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments SN74CB3Q3306APWR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 3mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30A |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ps |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3306APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
