8-bit, true output buffer/line driver featuring CMOS technology. Operates with a single supply voltage range of 2.3V to 3.6V, offering 8 independent switches. Delivers 64mA high-level and 64mA low-level output current, with a typical output current of 30mA. Surface mountable in a 20-pin TSSOP package, with a propagation delay of 0.2ns and turn-on delay of 7.7ns. Operating temperature range from -40°C to 85°C, RoHS compliant.
Texas Instruments SN74CB3Q3345PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 700uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3345PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.