Texas Instruments SN74CB3T16210DGG technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Propagation Delay | 250ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T16210DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.