
Single-pole, single-throw (SPST) bus switch featuring 1 independent CMOS element. Operates with a single supply voltage range of 2.3V to 3.6V. Offers a propagation delay of 250ps and a turn-on delay time of 0.25ns. Supports a high level output current of -128mA and a low level output current of 128mA, with a general output current of 64mA. Packaged in a compact 5-pin SC-70 surface mount configuration, measuring 2mm x 1.25mm x 0.9mm.
Texas Instruments SN74CB3T1G125DCKR technical specifications.
| Address Bus Width | 1b |
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Output Current | 64mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.25ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T1G125DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
