
Quad 4-bit FET bus switch IC designed for general-purpose applications. Features a 100MHz bandwidth and 0.25ns propagation delay. Operates with a single supply voltage range of 2.3V to 3.6V. CMOS technology ensures low quiescent current of 20µA. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component offers 4 independent switches.
Texas Instruments SN74CB3T3125PWRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3125PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
