Dual 1-to-4 multiplexer/demultiplexer IC featuring CMOS technology. This surface-mount component offers 8 bits with 8 inputs and 2 outputs, operating from a 2.3V to 3.6V supply. It boasts a fast 0.25ns propagation delay and supports ±128mA output current. Designed for reliability, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments SN74CB3T3253DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3253DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.