Dual 1-to-4 multiplexer/demultiplexer IC featuring 8-bit operation and true outputs. This CMOS device supports a single supply voltage range of 2.3V to 3.6V, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers a low quiescent current of 20µA and a fast propagation delay of 0.25ns. The component is designed for surface mounting in a 16-pin SOIC package and is RoHS compliant.
Texas Instruments SN74CB3T3253DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3253DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.