
16-channel FET bus switch, 1:1 (SPST) configuration, featuring 200MHz bandwidth and -2V undershoot protection. Operates with a 4V to 5.5V supply voltage, ideal for 5V systems. Offers 128mA high-level and 128mA low-level output current, with a typical 64mA output current. Packaged in a 48-TSSOP for surface mounting, this CMOS technology component boasts a 0.15ns propagation delay and a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74CBT16244CDGGR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16244CDGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
