
CMOS bus switch featuring 16 independent input channels and 32 output channels, supporting multiplexer and demultiplexer logic functions. Operates with a 5V supply voltage across a -40°C to 85°C temperature range, offering a 200MHz bandwidth and 5.9ns propagation delay. This surface mount device in a 56-SSOP package provides ±128mA high/low level output current and a low 3µA quiescent current.
Texas Instruments SN74CBT16390DL technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 16 |
| Number of Elements | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 16 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.024508oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16390DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.