
Single-channel, 1:1 FET bus switch with flow-through pinout. Features a 5V operating supply voltage, CMOS technology, and a 0.25ns propagation delay. Supports a maximum output current of 64mA with ±128mA high/low output current. Packaged in a 5-SOT-23 surface mount configuration, operating from -40°C to 85°C. This RoHS compliant component offers a single independent circuit with multiplexer/demultiplexer logic function.
Texas Instruments SN74CBT1G125DBVT technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 1uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT1G125DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.