
General-purpose FET bus switch, 4-channel, 1:1 (SPST) configuration. Features a 200MHz bandwidth and 0.25ns propagation delay. Operates with a 5V supply voltage, supporting a range of 4V to 5.5V. Offers independent control of 4 circuits with 64mA output current. Packaged in a 14-TSSOP for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments SN74CBT3125PW technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3125PW to view detailed technical specifications.
No datasheet is available for this part.
