8-bit, single-supply CMOS buffer/line driver with true outputs. Features 8 independent switches, operating from a 4V to 5.5V supply range with a typical 5V operating voltage. Offers high output current capability of ±128mA at low levels and 64mA at high levels, with a propagation delay of 0.25ns. Packaged in a VQFN surface-mount format, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74CBT3245ARGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 50uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3245ARGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.