8-bit, single-supply, true output buffer/line driver featuring CMOS technology. Offers independent circuit operation with 8 switches and a propagation delay of 0.15ns. Supports a wide operating supply voltage range of 4V to 5.5V, with a typical 5V operation. Delivers ±128mA high/low level output current and 64mA output current. Surface mountable in a 20-pin TFSOP package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74CBT3245CDGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3245CDGVRE4 to view detailed technical specifications.
No datasheet is available for this part.