4-channel, 2:1 FET bus switch with 8 bits, designed for surface mount applications in a 16-SOIC package. Features 200MHz bandwidth, 0.24ns propagation delay, and 6.5ns turn-on delay. Operates from a 4V to 5.5V supply with a typical 5V operating voltage and 3uA quiescent current. Offers -128mA to 128mA output current and -2V undershoot protection. This CMOS technology device is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74CBT3257CD technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.24ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3257CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.