
CMOS bus switch featuring 4 channels and 1 independent circuit. This multiplexer/demultiplexer offers a 200MHz bandwidth and a propagation delay of 0.24ns. Operates with a single supply voltage ranging from 4V to 5.5V, drawing a low 3uA operating supply current. Designed for surface mounting in a 16-pin TSSOP package, it supports both multiplexer and demultiplexer logic functions with SPDT throw configuration.
Texas Instruments SN74CBT3257CPWR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.24ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3257CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
