
4-channel, 2:1 (SPDT) general-purpose analog switch, featuring a 200MHz bandwidth and 0.25ns propagation delay. This surface-mount device operates with a single supply voltage ranging from 4V to 5.5V and supports a wide temperature range of -40°C to 85°C. It offers independent control of four channels, with output current capabilities of 128mA (low level) and -128mA (high level). The component is RoHS compliant and packaged in a 16-VQFN tape and reel.
Texas Instruments SN74CBT3257RGYR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | VQFN |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3257RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
