Dual 1-bit driver, true output, CMOS technology, operating from a 4V to 5.5V supply with a typical 5V operating voltage. Features 2 independent circuits, each with a single 1-bit switch. Offers a high-level output current of -128mA and a low-level output current of 128mA, with a general output current of 64mA. Surface mountable in a green, plastic TSSOP-8 package, with a propagation delay of 0.15ns and a turn-on delay time of 5.1ns. Operates across a temperature range of -40°C to 85°C, with a quiescent current of 3uA.
Texas Instruments SN74CBT3305CPWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3305CPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.