2-bit driver, true output, SOIC package. Features 2 independent circuits with 2 switches each, supporting a 4V to 5.5V operating supply voltage. Offers 64mA output current with -128mA high-level and 128mA low-level output capability. CMOS technology ensures low quiescent current of 3uA. Operates across a -40°C to 85°C temperature range with a 0.15ns propagation delay.
Texas Instruments SN74CBT3306CDRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3306CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.