8-channel FET bus switch, 1:1 SPST configuration, operating at 5V with a 4V to 5.5V supply range. Features 200MHz bandwidth, 0.25ns propagation delay, and 64mA high-level output current. This surface mount component offers 8 independent switches, is RoHS compliant, and operates from -40°C to 85°C.
Texas Instruments SN74CBT3345DGVR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 50uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3345DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.