8-channel FET bus switch, 1:1 SPST configuration, CMOS technology, operating at 5V with a 4.5V to 5.5V supply voltage range. Features 200MHz bandwidth, 0.25ns propagation delay, and 9.1ns turn-on delay. Supports ±64mA output current with a high level output current of -128mA and low level output current of 128mA. Packaged in a 20-TSSOP for surface mounting, operating from -40°C to 85°C, and is RoHS compliant.
Texas Instruments SN74CBT3345PWR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 50uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9.1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3345PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
