10-channel bus exchange switch, featuring a single 5-bit DPDT element. This integrated circuit offers a 200MHz bandwidth and a 0.25ns propagation delay. It operates with a single supply voltage of 4.5V to 5.5V, with a nominal supply current of 250mA. The component supports output currents of up to 64mA and is housed in a 24-pin SSOP package for surface mounting. This RoHS compliant, lead-free device is supplied on tape and reel.
Texas Instruments SN74CBT3383DBR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3383DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
