
10-channel general-purpose FET bus switch, featuring 1:1 SPST throw configuration and 2 independent control inputs. Operates with a 5V supply voltage, supporting a range of 4V to 5.5V. Offers a 200MHz bandwidth and 0.25ns propagation delay. Designed for surface mount with a 24-SSOP package, this CMOS technology component provides 64mA output current and operates from -40°C to 85°C.
Texas Instruments SN74CBT3384ADBR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3384ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
