10-Bit FET Bus Switch, featuring 10 independent switches and 2 independent circuits. This CMOS technology component operates with a single supply voltage ranging from 4V to 5.5V, typically 5V. It offers a high output current of 128mA (low level) and -128mA (high level), with a general output current of 64mA. Packaged in a 24-SSOP for surface mounting, it supports an operating temperature range of -40°C to 85°C and boasts a propagation delay of 0.25ns.
Texas Instruments SN74CBT3384ADBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3384ADBRE4 to view detailed technical specifications.
No datasheet is available for this part.