
32-channel FET bus switch, 5V operating supply voltage, featuring 200MHz bandwidth and 0.25ns propagation delay. This CMOS technology component offers 4 independent circuits, each with 32 switches, supporting multiplexer and demultiplexer logic functions. Designed for surface mount installation in an 80-TSSOP package, it operates from -40°C to 85°C with a quiescent current of 6µA. The device is lead-free and RoHS compliant, suitable for partial-power-down applications.
Texas Instruments SN74CBT34X245DBBR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 32 |
| Number of Elements | 4 |
| Number of Switches | 32 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 6uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.009351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT34X245DBBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
