
10-bit, single-supply, non-inverting CMOS buffer/line driver featuring SPST throw configuration. Offers 128mA high-level and 128mA low-level output current, with a typical output current of 64mA. Operates from a 4V to 5.5V supply voltage, with a 5V nominal operating voltage. Surface mountable in a TFSOP package, this RoHS compliant component boasts a 0.25ns propagation delay and a 8.1ns turn-on delay time.
Texas Instruments SN74CBT3861DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.1ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3861DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.