
20-channel FET bus switch with level shifting capabilities, featuring 2 independent circuits and 20 SPST switches. This CMOS device operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage, and supports a 20-bit address bus width. It offers a bandwidth of 20MHz, a propagation delay of 9.8ns, and a turn-on delay time of 0.25ns. The switch provides ±128mA high/low level output current and 64mA output current, with a low 1.5mA quiescent current. Packaged in a 48-TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74CBTD16210DGGR technical specifications.
| Address Bus Width | 20b |
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.8ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.15mm |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.007873oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD16210DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
