
Dual FET bus switch IC featuring 2 independent circuits and 2 switches. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a single supply type. Delivers 64mA output current with a quiescent current of 1.5mA. Surface mountable in an 8-pin SOIC package, this CMOS technology component offers a propagation delay of 0.15ns and a turn-on delay time of 5.3ns. Suitable for operation between -40°C and 85°C.
Texas Instruments SN74CBTD3305CDRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3305CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
