
CMOS bus switch featuring 2 independent 10-bit, 10-channel elements. Offers a 20MHz bandwidth and 7 Ohm resistance with a 0.25ns propagation delay. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. This surface mount component is packaged in a 24-pin TSSOP.
Texas Instruments SN74CBTD3384PW technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 5R |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Inputs | 10 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 7ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3384PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
