
12-channel general-purpose FET bus switch, featuring 24 inputs and 12 outputs. This CMOS device operates with a single supply voltage range of 2.3V to 3.6V, supporting a maximum output current of 128mA. With a propagation delay of 0.25ns and a turn-on delay of 7.1ns, it offers 12 independent SPDT switches. The 56-SSOP package is surface mountable and RoHS compliant, operating across a temperature range of -40°C to 85°C.
Texas Instruments SN74CBTLV16292DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 12 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 12 |
| Number of Switches | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV16292DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.