Quadruple FET bus switch featuring 4 independent circuits, each with a single pole, double throw (SPDT) configuration. Operates with a supply voltage range of 2.3V to 3.6V, supporting a nominal 3.3V. Delivers 64mA output current with low quiescent current of 10uA. Surface mountable in a 14-SOIC package, this CMOS technology component offers a propagation delay of 0.25ns and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74CBTLV3125DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3125DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.