
4-channel FET bus switch, SPST, CMOS technology, operating at 3.3V supply voltage. Features a 200MHz bandwidth and 250ps propagation delay. Supports independent circuits with a high level output current of -128mA and low level output current of 128mA. Packaged in a 14-TSSOP, surface mount configuration, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74CBTLV3126PWR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64A |
| Output Voltage | 2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3126PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
