
Texas Instruments SN74CBTLV3245DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74CBTLV |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3245DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.