
2-channel, 4:1 analog multiplexer/demultiplexer featuring 8 bits and 2 independent SP4T switches. CMOS technology enables a 200MHz bandwidth and a fast 0.25ns propagation delay. Operates from a 2.3V to 3.6V single supply with low 10uA quiescent current. Surface mountable in a TFSOP package, this lead-free, RoHS compliant component supports a temperature range of -40°C to 85°C.
Texas Instruments SN74CBTLV3253DGVR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SP4T |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3253DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.