Quad 1-line to 2-line multiplexer/demultiplexer with true outputs. This industrial-grade bus exchanger operates from a 2.3V to 3.6V supply, with a nominal voltage of 2.5V. Featuring 16 terminals in a PDSO-16 (SSOP-16) package, it offers a propagation delay of 0.35ns. The device supports 4 bits and has a maximum operating temperature of 85°C.
Texas Instruments SN74CBTLV3257DBQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.35 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 0.35 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| Number of Ports | 3 |
| Power Supply Current-Max (ICC) | 0.01 |
| Count Direction | BIDIRECTIONAL |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74CBTLV3257DBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.