
CMOS analog switch, 4-channel, 2:1 (SPDT) configuration, featuring 8 bits. Operates with a single supply voltage from 2.3V to 3.6V, with a typical operating supply current of 10µA. Offers a 200MHz bandwidth and a low propagation delay of 0.25ns. Packaged in a 16-TVSOP (TFSOP) surface mount configuration, measuring 3.6mm x 4.4mm x 1.2mm. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74CBTLV3257DGVR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| Height | 1.2mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Resistance | 40R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.05mm |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.001478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3257DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
