
10-bit, single-pole, single-throw (SPST) bus switch with true output, featuring 8 Ohm on-resistance. This integrated circuit operates from a 3V to 3.6V supply, with a typical operating voltage of 3.3V. It supports a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 0.25ns. The component is surface mountable in a 24-pin SSOP package, suitable for operation between -40°C and 85°C.
Texas Instruments SN74CBTLV3857DBQR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Switches | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 25mA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3857DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
