
10-bit, non-inverting buffer/line driver featuring a 3.3V operating supply voltage, with a range of 3V to 3.6V. This surface mount component offers 24mA high and low level output current, a 0.25ns propagation delay, and operates across a temperature range of -40°C to 85°C. Packaged in a 24-pin TFSOP, it is RoHS compliant and lead-free.
Texas Instruments SN74CBTLV3857DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3857DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.