Texas Instruments SN74CBTLV3861DGV technical specifications.
| Bandwidth | 200MHz |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Propagation Delay | 250ps |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3861DGV to view detailed technical specifications.
No datasheet is available for this part.